Bernstein 140 mm, Stainless Steel, Long; Straight; Thin, ESD Tweezers
- RS Stock No.:
- 6609511
- Mfr. Prt No.:
- 5-073-13
- Brand:
- Bernstein Tools for electronics

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6609511 |
Product description | Bernstein 140 mm, Stainless Steel, Long; Straight; Thin, ESD Tweezers |
Manufacturer / Brand | Bernstein Tools for electronics |
Manufacturer part number | 5-073-13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Bernstein ESD Precision Surface Mount Tweezers (SA)
ESD safe dissipative precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT where Electrostatic Discharge is a concern.
Small extremely hard precision machined tips for unrivalled strength and durability
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job
Specifications
Attribute | Value |
Brand | Bernstein Tools for electronics |
Material | Stainless Steel |
Overall Length | 140 mm |
Point Type | Long; Straight; Thin |
Anti-Magnetic | Yes |
ESD Safe | Yes |
Anti-Acid | Yes |