JSP EVO8 White Safety Helmet Adjustable, Ventilated
- RS Stock No.:
- 9076188
- Mfr. Prt No.:
- AHU150-000-100
- Brand:
- JSP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9076188 |
Product description | JSP EVO8 White Safety Helmet Adjustable, Ventilated |
Manufacturer / Brand | JSP |
Manufacturer part number | AHU150-000-100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
EVO8® Industrial Safety Helmet Vented
HELMET LOGO PRINTING SERVICE AVAILABLE FOR THE UK ONLY:
The Mk8 Evolution® safety helmet is the only industrial hard hat in the world meeting and exceeding the new far tougher head protection standard EN14052.
The EVO8® safety helmet is designed for today's highest risk environments where high impact / side impact situations are a concern such as construction, mining, tunnelling, demolition, oil and gas, offshore marine, refinery and petrochemical, high pressure jetting and certain emergency services.
Note
HELMET LOGO PRINTING SERVICE AVAILABLE FOR UK ONLY
DOWNLOAD THE ORDER FORM FROM THE TECHNICAL REFERENCE AREA ON THIS PAGE AND EMAIL TO: PPEservices@rs-components.com
OR TELEPHONE: 0845 850 9909
Ultra high strength outer shell made of HDPE
Side, front and rear impact protection from the shock absorbing EPS liner
Lightweight EPS liner reduces weight
Extremely comfortable terylene webbing moulds to the individual wearer's head
Slot for fitting of a range of 'Surefit™' safety visors and ear defenders
Intuitive thumb and forefinger press points for easy adjustment of the wheel ratchet
Specifications
Attribute | Value |
Brand | JSP |
Adjustable Size | Yes |
Chin Strap Included | No |
Material | HDPE |
Accessory Slots | Yes |
Vented | Yes |
Colour | White |
Lining | Yes |
Integral Sweatband | Yes |
Integrated Eye Shield | No |
Complies with EN 397 | Yes |
Rain Gutter | No |
Peak Type | Standard |
Additional EN Standards | EN14052 |
Range | EVO8 |