Clear Plastic Sheet, 500mm x 400mm x 2.5mm

RS Stock No.:
0824503
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0824503
Product description Clear Plastic Sheet, 500mm x 400mm x 2.5mm
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
RS stock number 0824503
Product description Clear Plastic Sheet, 500mm x 400mm x 2.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Extruded Acrylic Sheets- PMMA Sheet : polymethyl methacrylate

From RS PRO, comes a range of high-quality extruded acrylic sheets, Manufactured to industry standards, these sheets are of great value.
Acrylic is a type of plastic material that is noted for its transparency, resistance to breakage, and elasticity making it a very effective polymer.

Features and benefits

  • Maximum operating temperature of +70 °C

  • High impact and weather resistance

  • Machinable and easy to weld

  • Available in a variety of different sizes

Applications

These acrylic sheets have an array of application use such as;

  • POS signs and displays

  • Advertising displays

  • Brochure holders

  • Display cases

  • Lighting and lightboxes

  • Office screens and dividers

  • Glazing

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Water Absorption 0.005 %
Finish Clear
Width 400 mm
Material PMMA
Maximum Operating Temperature +70 °C
Thickness 2.5 mm
Hardness M 90 Rockwell
Density 1.41 g/cm³
Length 500 mm
Tensile Strength 65 MPa
Colour Clear
Laminated No
Form Full
Checking stock...
VND
1,235,586.00
Out of stock
Price Lot (1 Lot of 3)
Lot(s)Per Lot(VND)Per Unit(VND)
11,235,586.00411,862.00
*price per unit indicative
"Clear Plastic Sheet, 500mm x 400mm x 2.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products