Fabreeka 457mm Anti-Vibration Pad FABCEL 200 200psi Neoprene +150°F 457 x 457 x 13mm 13mm

RS Stock No.:
3660172
Mfr. Prt No.:
FABCEL 200
Brand:
Fabreeka
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
RS stock number 3660172
Product description Fabreeka 457mm Anti-Vibration Pad FABCEL 200 200psi Neoprene +150°F 457 x 457 x 13mm 13mm
Manufacturer / Brand Fabreeka
Manufacturer part number FABCEL 200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fabcel Vibration Isolation Pads

High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.

Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).

Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point


Specifications

Attribute Value
Brand Fabreeka
Width 457 mm
Material Neoprene
Maximum Operating Temperature +150 °F
Anti Vibration Pad Type Anti-Vibration Isolation Pad
Thickness 13 mm
Length 457 mm
Load Rating 200 psi
Size 457 x 457 x 13 mm
Checking stock...
VND
6,942,096.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,942,096.00
*price per unit indicative
"Fabreeka 457mm Anti-Vibration Pad FABCEL 200 200psi Neoprene +150°F 457 x 457 x 13mm 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products