Stanley VDE Pozidriv Screwdriver Set 2 Piece
- RS Stock No.:
- 8330778
- Mfr. Prt No.:
- FMHT0-62649
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8330778 |
Product description | Stanley VDE Pozidriv Screwdriver Set 2 Piece |
Manufacturer / Brand | Stanley |
Manufacturer part number | FMHT0-62649 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
FatMax 2 Piece Insulated VDE Screwdriver Set
2 piece VDE FatMax screwdriver set rated to 1000V. Designed with the plus/minus pattern designed for modern consumer units, fuse panels and connection blocks.
Tested to 10000V
Hardened, precision tips for durability and excellent fit
Tapered waist for faster tightening
Chrome Vanadium Steel for outstanding strength
Colour coded and marked for quick recognition of tip pattern and screwdriver size
Tri material handle with inner core moulded directly to the blade.
TPR overlay for increased comfort and grip with large handle for secure grip and excellent torque transfer
Specifications
Attribute | Value |
Brand | Stanley |
Screwdriver Type | VDE |
Number of Pieces | 2 |
Tip Type | Pozidriv |
Tip Size | PZ1, PZ2 |