Stanley Carbon Steel Wood Chisel, 116mm Length, 25.0 mm Blade Width
- RS Stock No.:
- 7904817
- Mfr. Prt No.:
- FMHT0-16067
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7904817 |
Product description | Stanley Carbon Steel Wood Chisel, 116mm Length, 25.0 mm Blade Width |
Manufacturer / Brand | Stanley |
Manufacturer part number | FMHT0-16067 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley FatMax® Side Strike Chisel
Introducing the excellent quality Side Strike Chisel from Stanley FatMax that features a unique cutting edge on the side of the blade. It's an ideal solution for demolition, cutting chopping etc. The chisel is made of professional grade, hardened carbon chrome steel that guarantees superior durability and edge retention. Both, side striking face and striking cap are made of solid steel for high performance and safety of use. The bi-material handle is comfortable to use and has been designed to reduce vibration. This Side Strike Chisel is a great tool for any professional application.
Features and Benefits:
• Sharpened side edge for chopping out, cutting, shaving and shaping
• Hardened steel strike cap for durability and use with steel hammers
• Tempered, professional grade Carbon-Chrome steel blade for a durable cutting edge and maximised edge retention
• The most popular blade width of 25mm (1")
• Steel core for a long life operation
• Bi-material handle for a comfortable grip and precise operation
• Hardened strike cap for surfaces for superior durability
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
Chisels are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition
FAQs:
Is this chisel hardened?
Yes, this excellent quality Side Strike Chisel has been forged for increased safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
Specifications
Attribute | Value |
Brand | Stanley |
Number of Pieces | 1 |
Blade Width | 25.0 mm |
Blade Material | Carbon Steel |
Chisel Type | Wood |
Length | 116 mm |