Panasonic 330μF Electrolytic Capacitor 25V dc, Through Hole – EEUFC1E331L

RS Stock No.:
0571852
Mfr. Prt No.:
EEUFC1E331L
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0571852
Product description Panasonic 330μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E331L
Manufacturer / Brand Panasonic
Manufacturer part number EEUFC1E331L
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
RS stock number 0571852
Product description Panasonic 330μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E331L
Manufacturer / Brand Panasonic
Manufacturer part number EEUFC1E331L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.


Specifications

Attribute Value
Brand Panasonic
Mounting Type Through Hole
Lead Pitch 3.5 mm
Technology Electrolytic
Minimum Operating Temperature -55 °C
Diameter 8 mm
Lifetime 2000 h
Tolerance ±20 %
Capacitance 330 µF
Series FC Radial
Height 15 mm
Dimensions 8 (Dia.) x 15 mm
Equivalent Series Resistance 85 mΩ
Leakage Current 3 μA
Maximum Operating Temperature +105 °C
Voltage 25 V dc
Ripple Current 730 mA
Checking stock...
VND
77,406.00
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
177,406.0015,481.20
*price per unit indicative
"Panasonic 330μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E331L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products