Fluke A3000 FC Wi-Fi AC Current Clamp Meter, Max Current 400A ac CAT III 600 V
- RS Stock No.:
- 8111325
- Mfr. Prt No.:
- FLK-A3000 FC
- Brand:
- Fluke
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
RS stock number | 8111325 |
Product description | Fluke A3000 FC Wi-Fi AC Current Clamp Meter, Max Current 400A ac CAT III 600 V |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLK-A3000 FC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Width | 74.9 mm |
Length | 203 mm |
AC Current Measurement Resolution | 100 mA |
Dimensions | 203 x 74.9 x 35.6 mm |
Functions Measured | AC Current |
True RMS | Yes |
Model Number | A3000 FC |
Minimum Operating Temperature | -10 °C |
Height | 35.6 mm |
Battery Life | 400 h |
Jaw Capacity Busbars | 34 mm |
Weight | 220 g |
Safety Category Level | CAT III |
Clamp Meter Type | AC Current Clamp Meter |
Absolute Maximum AC Current Measurement | 400 A ac |
Connectivity | Wi-Fi |
Safety Category Voltage | 600 V |
Battery Type | AA |
Safety Category | CAT III 600 V |
Display Type | LCD |
Maximum Operating Temperature | +50 °C |
Best AC Current Accuracy | ±(2% rdg + 5dgts) |
Power Source | Battery |