RS PRO Straight Threaded Adaptor, R 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 9160738
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
RS stock number | 9160738 |
Product description | RS PRO Straight Threaded Adaptor, R 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection Style |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
RS Pro One Touch Fittings - Metric System
Features and Benefits
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
• One-touch push to connect configuration allows for an instant tubing connection
• All models are useful for piping in confined spaces due to its six-angle wrench
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
• Fittings are equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended life
Specification
• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F
Product Application Information
Can be used in pneumatic piping and in a wide range of applications.
Specifications
Attribute | Value |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Brand | RS PRO |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +60 °C |
Connector A - Gender | Female |
Mounting Type | Inline |
Maximum Operating Pressure | 10 bar |
Thread Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector B | Push In 4 mm |
Connector A | R 1/4 Female |
Threaded Connection | R 1/4 Female |