Nichicon YX Polyester Film Capacitor, 100V dc, ±10%, 470nF, Radial

RS Stock No.:
7554396
Mfr. Prt No.:
QYX2A474KTP
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7554396
Product description Nichicon YX Polyester Film Capacitor, 100V dc, ±10%, 470nF, Radial
Manufacturer / Brand Nichicon
Manufacturer part number QYX2A474KTP
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
RS stock number 7554396
Product description Nichicon YX Polyester Film Capacitor, 100V dc, ±10%, 470nF, Radial
Manufacturer / Brand Nichicon
Manufacturer part number QYX2A474KTP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.


Specifications

Attribute Value
Brand Nichicon
Capacitance 470 nF
Voltage 100 V dc
Mounting Type Radial
Lead Pitch 10 mm
Series YX
Tolerance ±10 %
Length 16.5 mm
Depth 9.5 mm
Height 18.5 mm
Dimensions 16.5 x 9.5 x 18.5 mm
Dielectric Polyester
Package/Case 5101-1
Lead Diameter 0.6 mm
Tolerance Plus +10 %
Terminal Type Radial
Tolerance Minus -10 %
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
155,394.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1155,394.0031,078.80
*price per unit indicative
"Nichicon YX Polyester Film Capacitor, 100V dc, ±10%, 470nF, Radial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products