RS PRO 12 bar 1-1/4in Hydraulic Spin-On Filter Can, 95L/min max, 10μm filtration size
- RS Stock No.:
- 0512578
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
RS stock number | 0512578 |
Product description | RS PRO 12 bar 1-1/4in Hydraulic Spin-On Filter Can, 95L/min max, 10μm filtration size |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Medium & Low Pressure
RS Spin-on Heads and Filters
An RS Brand range of Spin-On filters which can either be used as suction filters or as return line filters as they are ideally suited to low pressure applications.
Note
Use Glass Fibre Elements for longer lasting filtration with absolute 10 micron.
Aluminium filter head
NBR (Buna-N®) sealings
Port connections: BSP, NPT, SAE Flange, SAE O-ring thread
Up to 14 bar / 200 PSI operating pressure
Up to 460 l/min / 120 US GPM nominal flow rate
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Operating Temperature | +100 °C |
Maximum Flow Rate | 95 L/min |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -32 °C |
Filtration Size | 10 µm |
Thread Size | 1-1/4 in |
Connection Thread | BSP 1-1/4 (Filter), G 1-1/4 (Element) |
Thread Standard | BSP (Filter), G (Element/Indicator) |
Maximum Operating Pressure | 12 bar |