4 Hole Flange Bearing Unit 20mm ID
- RS Stock No.:
- 7508813
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
RS stock number | 7508813 |
Product description | 4 Hole Flange Bearing Unit 20mm ID |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Four-Bolt Flange Cartridge Bearing, Normal Duty - RS
RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.
Four-Bolt, Round Cartridge - Normal Duty
Four-Bolt Normal Duty Flange Bearing Unit Application
Four-Bolt Normal Duty Flange Cartridge Bearings may be found in a variety of applications, particularly agricultural equipment.
Benefits using Flange Cartridge Bearing Units
Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings).
Specifications
Attribute | Value |
Bearing Unit Type | Flange Bearing Unit |
Brand | RS PRO |
Material | Cast Iron |
Depth | 28.3 mm |
Number of Mount Holes | 4 |
Mount Hole Centre-to-Centre | 55.1 mm |
Mount Hole Size | 12 mm |
Inside Diameter | 20 mm |
Length | 100 (Dia.) mm |