Bulgin Cable Mount Connector, 5 Contacts, Socket

RS Stock No.:
7080905
Mfr. Prt No.:
EXP-0921/05/S
Brand:
Bulgin

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7080905
Product description Bulgin Cable Mount Connector, 5 Contacts, Socket
Manufacturer / Brand Bulgin
Manufacturer part number EXP-0921/05/S
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
RS stock number 7080905
Product description Bulgin Cable Mount Connector, 5 Contacts, Socket
Manufacturer / Brand Bulgin
Manufacturer part number EXP-0921/05/S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin EXP Series EXPlora

Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.

APPROVALS : ATEX Approval for Zone 2 and Zone 22 Applications

Flex Cable Receptacle

Mates with either EXP-0911 or EXP-A911 connectors
Plug or socket versions
EXP-0 series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack
Strain relief clamp (EXP-A series only)

Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated


Specifications

Attribute Value
Brand Bulgin
Termination Method Screw
Series EXP
Pole Format 4P
Mating Type Threaded
IP Rating IP68
Number of Contacts 5
Contact Gender Female
Plug/Socket Socket
Contact Material Brass
Mounting Type Cable Mount
Body Orientation Straight
Shell Size 46
Voltage Rating 600.0 V
Contact Plating Nickel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +55 °C
Current Rating 18.0 A
Housing Material Polymer
Checking stock...
VND
1,695,172.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,695,172.00
*price per unit indicative
"Bulgin Cable Mount Connector, 5 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products