Sick 21mm OD Flexible Beam Coupling

RS Stock No.:
4929270
Mfr. Prt No.:
KUP-1010-B
Brand:
Sick
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
RS stock number 4929270
Product description Sick 21mm OD Flexible Beam Coupling
Manufacturer / Brand Sick
Manufacturer part number KUP-1010-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Multiturn Absolute Encoders

Note

The bus coupler for Profibus-DP (stock no. 492-9208) is required to form a fully functioning encoder

Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C

L492917-01

Specifications

Attribute Value
Brand Sick
Bore 10 mm
Outside Diameter 21 mm
Length 29 mm
Torsional Stiffness 120 Nm/rad
Misalignment - Angular 4 °
Misalignment - Parallel 0.3 mm
Misalignment - Axial 0.4 mm
Checking stock...
VND
1,216,768.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,216,768.00
*price per unit indicative
"Sick 21mm OD Flexible Beam Coupling" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products