Fluke 116 Handheld Digital Multimeter, 600μA ac 600V ac 600μA dc 600V dc 40MΩ
- RS Stock No.:
- 6161476
- Mfr. Prt No.:
- FLUKE-116 EUR
- Brand:
- Fluke
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
RS stock number | 6161476 |
Product description | Fluke 116 Handheld Digital Multimeter, 600μA ac 600V ac 600μA dc 600V dc 40MΩ |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE-116 EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Absolute Maximum AC Current Measurement | 600 µA ac |
Battery Life | 400 h |
Absolute Maximum Resistance Measurement | 40 MΩ |
Temperature Measurement Resolution | 0.1 °C |
Weight | 550 g |
Capacitance Measurement Resolution | 1 nF |
Height | 167 mm |
Best AC Voltage Accuracy | ±1% + 3 Digits |
Absolute Maximum Capacitance Measurement | 9.999 F |
Best AC Current Accuracy | ±1.5% + 3 Digits |
Maximum Operating Temperature | +50 °C |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Resistance Measurement Resolution | 100 mΩ |
Minimum Operating Temperature | -10 °C |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
Best DC Current Accuracy | ±1% + 2 Digits |
Display Type | LCD |
Length | 46 mm |
Absolute Maximum DC Current Measurement | 600 µA dc |
Absolute Maximum Temperature Measurement | +400 °C |
DC Voltage Measurement Resolution | 0.1 mV dc |
Multimeter Type | Handheld |
Safety Category Voltage | 600 V |
DC Current Measurement Resolution | 0.1 µA |
Best Resistance Measurement Accuracy | ±1.5% + 2 Digits |
Best Capacitance Measurement Accuracy | ±1.9% + 2 Digits |
AC Current Measurement Resolution | 0.1 µA |
Model Number p | 116 |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Dimensions | 46 x 84 x 167 mm |
Safety Category Level | CAT III |
AC Voltage Measurement Resolution | 0.1 mV ac |
Maximum Frequency | 1 kHz |
Battery Type | 9V |
Width | 84 mm |
Absolute Maximum AC Voltage Measurement | 600 V ac |
True RMS | Yes |