Fluke 289 Handheld Digital Multimeter
- RS Stock No.:
- 0156730
- Mfr. Prt No.:
- FLUKE 289/EUR
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0156730 |
Product description | Fluke 289 Handheld Digital Multimeter |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE 289/EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 289 Digital Multimeters
The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems. It is the next generation of high performance industrial logging multimeters. Compatible with Fluke Connect, which is designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. The ability to log data and graphically review up to 10000 recorded events and logged readings with on-board TrendCapture. This lets the 289 be your watchdog for systems or processes while you are off doing other jobs.
With the Fluke 289 being Fluke Connect-compatible, you can set it up with the ir3000 FC wireless connector (Sold Separately - RS 811-1385) to communicate with your IOS and Android smart devices. This is through the Fluke Connect mobile app and monitor readings from a remote location or sharing the readings with your team in an instant anytime.
SUPPLIED_WITH : Manual
6 x AA Batteries
Installed TL71 Sil
Features & Benefits
50 000 Count, 320 x 240 dot-matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies (TrendCapture allows graphically view of logged readings without a PC)
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow quick selection of menu options and scroll through information screens
Saved measurements allow operator to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows standalone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary, 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
CAT III 1000 V / CAT IV 600 V safety rated
Fluke 289 Extra Features
LoZ low input impedance function helps prevent false readings due to ’ghost voltage’
50 Ω range for motor winding and low ohm measurements
Low pass filter allows for accurate measurements of motor drives
Optical USB PC communication interface allows for easy PC download to document logged data with FVF software, available separately
Specifications
Attribute | Value |
Brand | Fluke |
Best AC Current Accuracy | ±0.7% + 5 Digits |
Width | 102 mm |
Absolute Maximum Capacitance Measurement | 100 mF |
Absolute Maximum Resistance Measurement | 500 MΩ |
Maximum Frequency | 100 kHz |
Dimensions | 60 x 102 x 222 mm |
Multimeter Type | Handheld |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
True RMS | Yes |
Best AC Voltage Accuracy | ±0.4% + 40 Digits |
Best Capacitance Measurement Accuracy | ±1% + 5 Digits |
Minimum Operating Temperature | -20 °C |
Resistance Measurement Resolution | 10 mΩ |
Height | 222 mm |
AC Voltage Measurement Resolution | 1 µV ac |
Model Number p | 289 |
Battery Life | 50 h, 180 (Logging Mode) h |
Weight | 870.9 g |
Safety Category Level | CAT III, CAT IV |
Best DC Current Accuracy | ±0.15% + 2 Digits |
Absolute Maximum AC Current Measurement | 10 A ac |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | AA x 6 |
Absolute Maximum AC Voltage Measurement | 1000 V ac |
Best Resistance Measurement Accuracy | ±0.05% + 2 Digits |
Display Type | Digital |
Length | 60 mm |
AC Current Measurement Resolution | 0.01 µA ac |
Best DC Voltage Accuracy | ±0.025% + 5 Digits |
DC Voltage Measurement Resolution | 1 µV dc |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature |
Capacitance Measurement Resolution | 1 pF |
DC Current Measurement Resolution | 0.01 µA dc |
Absolute Maximum DC Current Measurement | 10 A dc |
Temperature Measurement Resolution | 0.1 °C |
Absolute Maximum Temperature Measurement | +1350 °C |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
Maximum Operating Temperature | +55 °C |