Fluke 323 AC Current Clamp Meter, Max Current 400A ac CAT III 600V
- RS Stock No.:
- 7653658
- Mfr. Prt No.:
- FLUKE 323
- Brand:
- Fluke
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
RS stock number | 7653658 |
Product description | Fluke 323 AC Current Clamp Meter, Max Current 400A ac CAT III 600V |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE 323 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Dimensions | 207 x 75 x 34 mm |
Best DC Voltage Accuracy | ±(1% rdg + 5dgts) |
Absolute Maximum Resistance Measurement | 400 Ω |
DC Voltage Measurement Resolution | 100 mV |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Resistance |
Best AC Voltage Accuracy | ±(1.5% rdg + 5dgts) |
Model Number | 323 |
Minimum Operating Temperature | -10 °C |
Best AC Current Accuracy | ±(2% rdg + 5dgts) |
Power Source | Battery |
Width | 75 mm |
Length | 207 mm |
AC Current Measurement Resolution | 100 mA |
Resistance Measurement Resolution | 100 mΩ |
Height | 34 mm |
AC Voltage Measurement Resolution | 100 mV |
Maximum Conductor Size | 30 mm |
Jaw Capacity Busbars | 30 mm |
Weight | 265 g |
Safety Category Level | CAT III, CAT IV |
Clamp Meter Type | AC Current Clamp Meter |
Absolute Maximum AC Current Measurement | 400 A ac |
Safety Category Voltage | 300 V, 600 V |
Battery Type | AAA |
Absolute Maximum AC Voltage Measurement | 600 V ac |
Safety Category | CAT III 600V, CAT IV 300 V |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Display Type | LCD |
Maximum Operating Temperature | +50 °C |