Fluke 375 FC Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 9055917
- Mfr. Prt No.:
- FLUKE-375 FC
- Brand:
- Fluke
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
RS stock number | 9055917 |
Product description | Fluke 375 FC Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE-375 FC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
DC Voltage Measurement Resolution | 100 mV |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
True RMS | Yes |
Best AC Voltage Accuracy | ±(1.5% rdg + 5dgts) |
Absolute Maximum Resistance Measurement | 60 kΩ |
Model Number | 375 FC |
Minimum Operating Temperature | -10 °C |
Height | 43 mm |
DC Current Measurement Resolution | 100 mA |
AC Voltage Measurement Resolution | 100 mV |
Jaw Capacity Busbars | 34 mm |
Weight | 388 g |
Safety Category Level | CAT III, CAT IV |
Absolute Maximum DC Current Measurement | 600 A dc |
Resistance Measurement Resolution | 10 Ω |
Best DC Current Accuracy | ±(2% rdg + 5dgts) |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(2% rdg + 5dgts) |
Power Source | Battery |
Width | 83 mm |
Length | 246 mm |
AC Current Measurement Resolution | 100 mA |
Dimensions | 246 x 83 x 43 mm |
Best DC Voltage Accuracy | ±(1% rdg + 5dgts) |
Absolute Maximum AC Current Measurement | 600 A ac |
Connectivity | Bluetooth |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | 2 AA, IEC LR6, NEDA 15A |
Absolute Maximum AC Voltage Measurement | 1000 V ac |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Best Resistance Measurement Accuracy | 1% ±5 Digits |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
Display Type | Backlit LCD |
Maximum Operating Temperature | +50 °C |