Fluke 705, 24mA Loop Calibrator
- RS Stock No.:
- 3254777
- Mfr. Prt No.:
- 0665091
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3254777 |
Product description | Fluke 705, 24mA Loop Calibrator |
Manufacturer / Brand | Fluke |
Manufacturer part number | 0665091 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3254777 |
Product description | Fluke 705, 24mA Loop Calibrator |
Manufacturer / Brand | Fluke |
Manufacturer part number | 0665091 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 705 Loop Calibrator
Fluke's integrated solution for calibration, maintenance of milliamp loops and repair, the 705 current loop calibrator is an ideal cost-effective source and measurement tool.
Delivering a mA accuracy of 0.02% it also provides quick and easy readings due to the simultaneous % and mA display. For 0 to 20 mA or 4 to 20 mA current loop testing and dc voltage from 0 to 28 V, it is supplied with a set of TL75 test leads (726-3624) and alligator clips.
SUPPLIED_WITH : 9V installed alkaline battery, AC70A alligator cli
Features and Benefits:
• 0.02% accuracy
• 24 V loop supply with mA measure
• Simultaneous mA and % of span display
• Selectable step/ramp outputs
• mA sourcing, simulation and measurement
• Compact case and protective holster
• Quick battery replacement
FAQ's
What is a current loop calibrator?
Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.
How much current flows in each loop of a parallel circuit?
Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.
Specifications
Attribute | Value |
Brand | Fluke |
Width | 75 mm |
Length | 47 mm |
Best Accuracy | ±0.025 % |
Absolute Maximum Current Measurement | 24 mA |
Resolution | 0.001 mA |
Minimum Operating Temperature | -10 °C |
Height | 164 mm |
Model Number p | 705 |
Battery Life | 18 h |
Weight | 350 g |
Safety Category Voltage | 30 V |
Battery Type | A, AA |
Safety Category | CSA C22.2 |
Maximum Operating Temperature | +55 °C |
Power Source | Battery |