Fluke 707, 24mA Loop Calibrator

RS Stock No.:
4262678
Mfr. Prt No.:
FLUKE-707
Brand:
Fluke
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
RS stock number 4262678
Product description Fluke 707, 24mA Loop Calibrator
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-707

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 705 Loop Calibrator

Extremely fast and easy to use, Fluke offers a push-button and knob-base current loop calibrator. Designed for high performance one handed operation, calibration, maintenance and repairs of current loops, assisting users in working more accurately and efficiently.

A clear large simultaneous mA and % of span display, alongside the simple rotary button allows adjustments and quick selections with one hand. Fluke's calibrator includes 24 volt loop supply, allowing you to power and read a transmitter at the same time.

Features and Benefits:

• Slow ramp, fast ramp and step ramp options
• Measures V DC to 28 V
• 0-100% span check (fast confirmation of zero and span
• Push button with 25% steps for linearity checks
• 0-20 mA or 4-20 mA default start up modes
• Protective yellow holster featuring test lead storage
• 24 V loop supply with mA measure
• -10°C to 55 °C operating temperature

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.


Specifications

Attribute Value
Brand Fluke
Minimum Operating Temperature -10 °C
Height 164 mm
Model Number p 707
Battery Life 18 h
Weight 350 g
Safety Category Voltage 30 V
Battery Type A
Safety Category CSA C22.2
Maximum Operating Temperature +55 °C
Power Source Battery
Width 75 mm
Length 47 mm
Best Accuracy ±0.015 %
Absolute Maximum Current Measurement 24 mA
Checking stock...
VND
37,248,000.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
137,248,000.00
*price per unit indicative
"Fluke 707, 24mA Loop Calibrator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products