Fluke 789 Multi Function Calibrator
- RS Stock No.:
- 4477707
- Mfr. Prt No.:
- FLUKE-789
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4477707 |
Product description | Fluke 789 Multi Function Calibrator |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE-789 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 789 ProcessMeter™
Fluke's 789 combined multimeter and current loop calibrator features double troubleshooting capabilities, a mA loop calibrator and safety rated digital multimeter have been combined into one compact tool for easy measurement.
Wireless monitoring is made easy with Fluke Connect® mobile app and desktop software compatibility, this allows users to easily share data from anywhere.
Measure ac and dc current, ac and dc volts, continuity, resistance and frequency giving you more capability in less instruments. Key mA loop functions also include simultaneous mA, % scale readout, 20mA current source/simulate and 24 V loop power supply. Featuring a large dual display, an externally accessible battery, easy to use soft press buttons and dial this is the perfect user-friendly addition to any troubleshooting kit.
SUPPLIED_WITH : AC175 alligator clips, AA 1.5 V alkaline batteries
Features and Benefits:
• 18°C to 28 °C temperature range (for 1 year after calibration)
• Diode test 2.000 V (shows diode voltage drop)
• Simultaneous mA and % scale readout
• Up to 20 kHz frequency measurement
• Min/Max/Average/Hold/Relative modes
• Continuity beeper
• HART mode setting with loop power (adds 250 ohm resistor)
• 20 mA dc current source/measure/simulate
FAQ's
What is a current loop calibrator?
Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.
How much current flows in each loop of a parallel circuit?
Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.
Specifications
Attribute | Value |
Brand | Fluke |
Height | 50 mm |
Model Number p | 789 |
Battery Life | 140 h |
Weight | 610 g |
Battery Type | AA |
Maximum Operating Temperature | +55 °C |
Power Source | Battery |
Width | 100 mm |
Length | 203 mm |
Minimum Operating Temperature | -20 °C |