Fluke 87 Multimeter Kit

RS Stock No.:
0237160
Mfr. Prt No.:
FLUKE 87V/E2
Brand:
Fluke
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
RS stock number 0237160
Product description Fluke 87 Multimeter Kit
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 87V/E2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 87V/E2 Industrial Electrician Multimeter Combo Kit

Based around the Fluke 87V this kit includes special accessories that make industrial trouble shooting even more productive.

The Fluke 87V true-RMS multimeter has improved measurement functions and troubleshooting features. Also featuring improved resolutions and accuracy, it has more problem-solving power, convenience, safety and impact protection than its predecessor the Fluke 87. With a two-level back-light this digital multimeter is easy to read even in the darkest of environments.

The combo multimeter kit makes troubleshooting more productive with additional features such as the 1.5m heat resistant silicone test leads. Removable test probes which have 4mm exposed metal for use on industrial circuits and retractable long reach alligator clips. An innovative meter hanging magnetic accessory assists with hands free operation. All of this alongside a soft case to ensure safe storage and device protection.

Features and Benefits:

• New and improved 87V multimeter
• Built-in thermometer
• Large digit display - two level back-light
• Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrical noisy equipment

Kit includes:

Fluke 87V, Suregrip™ alligator clip set, a lightweight soft carry case, Suregrip™ silicone test lead set, integrated DMM probe (type K), Suregrip™ slim reach test probe set and a magnetic hanger.

All inputs are protected to Category III, 1000 V and Category IV 600 V. They can withstand impulses in excess of 8,000V and reduce risks related to surges and spikes.


Specifications

Attribute Value
Brand Fluke
Application Industrial
Kit Contents Multimeter, Test Leads, Magnetic Meter Hanger, Probe, Case
Model Number 87
Checking stock...
VND
23,415,800.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
123,415,800.00
*price per unit indicative
"Fluke 87 Multimeter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products