Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max
- RS Stock No.:
- 5131828
- Mfr. Prt No.:
- FLUKE 9040/UK
- Brand:
- Fluke
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
RS stock number | 5131828 |
Product description | Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE 9040/UK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Connection Type | Test Probe |
Overvoltage Category | CAT III 600V, CAT IV 300V |
Display Type | LCD |
Safety Category | CAT III 600 V, CAT IV 300 V |
Current Consumption | 1 mA |
Dimensions | 61 x 27 x 124 mm |
Weight | 200 g |
Height | 124 mm |
Length | 61 mm |
Maximum Frequency | 400 Hz |
Width | 27 mm |
Minimum Frequency | 15 Hz |
Minimum Operating Temperature | 0 °C |
Model Number p | 9040 |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 300 V, 600 V |
Maximum Voltage | 700 V |
Minimum Voltage | 40 V |
Maximum Operating Temperature | +40 °C |