Fluke 985 Data Logging Air Quality Meter, Air Quality Meter, Battery, Mains-powered
- RS Stock No.:
- 7621247
- Mfr. Prt No.:
- 4131397
- Brand:
- Fluke
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
RS stock number | 7621247 |
Product description | Fluke 985 Data Logging Air Quality Meter, Air Quality Meter, Battery, Mains-powered |
Manufacturer / Brand | Fluke |
Manufacturer part number | 4131397 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Power Source | Battery, Mains |
Width | 99 mm |
Length | 272 mm |
Best Humidity Measurement Accuracy | 95 %RH |
Best Temperature Measurement Accuracy | 95 %RH |
Equipment Type | Air Quality Meter |
Minimum Operating Temperature | +10 °C |
Height | 53 mm |
Model Number p | 985 |
Battery Life | 10 h |
Weight | 680 g |
Maximum Humidity Measurement | 95 %RH |
Data Logging | Yes |
Battery Type | Rechargeable Li-Ion |
Display Type | Backlit LCD |
Maximum Operating Temperature | +40 °C |