Festo D-MINI Filter Regulator, 40μm, G 1/4, Manual
- RS Stock No.:
- 1754561
- Mfr. Prt No.:
- FRC-1/4-D-MINI
- Brand:
- Festo
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
RS stock number | 1754561 |
Product description | Festo D-MINI Filter Regulator, 40μm, G 1/4, Manual |
Manufacturer / Brand | Festo |
Manufacturer part number | FRC-1/4-D-MINI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Specifications
Attribute | Value |
Brand | Festo |
Minimum Ambient Operating Temperature | -10 °C |
Minimum Process Operating Temperature | -10 °C |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 16 bar |
Drain Type | Manual |
Minimum Operating Pressure | 1 bar |
Pressure Gauge Port | G 1/4 |
Maximum Ambient Operating Temperature | +60 °C |
Filtration Size | 40 µm |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection | G 1/4 |
Port Connection Thread Size | 1/4 mm |
Bowl Material | Polycarbonate |
Manufacturer Series | D-MINI |
Maximum Process Operating Temperature | +60 °C |
Ambient Operating Temperature Range | -10 → +60 °C |