Wago Grey 281 Fused DIN Rail Terminal, 28 → 12 AWG, 800 V

RS Stock No.:
1675863
Mfr. Prt No.:
281-622/281-417
Brand:
Wago
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
RS stock number 1675863
Product description Wago Grey 281 Fused DIN Rail Terminal, 28 → 12 AWG, 800 V
Manufacturer / Brand Wago
Manufacturer part number 281-622/281-417

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Fuse Terminals

DIN Rail fused terminals are produced in plastic housing, fitted with a DIN mounting system to allow for quick assembly. It is possible for assembly of several terminals by simply interconnecting the locking profile and the end plate.


Specifications

Attribute Value
Brand Wago
Series 281
Wire Size 28 → 12 AWG
Fused Yes
Colour Grey
Current Rating 10 A
Termination Method Spring Clamp
Voltage Rating 800 V
Pitch 8 mm
Checking stock...
VND
459,392.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1459,392.00
*price per unit indicative
"Wago Grey 281 Fused DIN Rail Terminal, 28 → 12 AWG, 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products