Rose+Krieger Connecting Component, Base Clamp, strut profile 40 mm

RS Stock No.:
3737042
Mfr. Prt No.:
13400005020
Brand:
Rose+Krieger
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
RS stock number 3737042
Product description Rose+Krieger Connecting Component, Base Clamp, strut profile 40 mm
Manufacturer / Brand Rose+Krieger
Manufacturer part number 13400005020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Type FV

Connects square tube at 90° to the surface
Removable half

L373717-01

Specifications

Attribute Value
Brand Rose+Krieger
Structural Element Type Square Tube
Connector Type Base Clamp
Thread Size M8
Length 60 mm
Fits Strut Profile 40 mm
Fits Square Tube Profile 40.4 mm
Product Family Rose+Krieger
Material Die Cast Aluminium
Product System RBE
Checking stock...
VND
1,253,240.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,253,240.00
*price per unit indicative
"Rose+Krieger Connecting Component, Base Clamp, strut profile 40 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products