Parker Inline Mounting Hydraulic Flow Control Valve, G 1/4, 210bar, 2000-VALVE, 3L/min

RS Stock No.:
0828072
Mfr. Prt No.:
2000-VALVE
Brand:
Parker
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
RS stock number 0828072
Product description Parker Inline Mounting Hydraulic Flow Control Valve, G 1/4, 210bar, 2000-VALVE, 3L/min
Manufacturer / Brand Parker
Manufacturer part number 2000-VALVE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Needle Valves

Valves offering simple and accurate speed control and flow regulation.

Easy to read flow graduation scale, with position locking screw
Built in safety stop prevents unintentional withdrawal of the handwheel
Retaining nut included to enable panel mounting
Nitrile rubber seals
0.5 bar cracking pressure

L196267-02L390767-02L828044-01L828044-10L828050-01

Specifications

Attribute Value
Brand Parker
Body Material Nickel Plated Brass
Minimum Operating Temperature -20 °C
Maximum Flow Rate 3 L/min
Maximum Operating Temperature +100 °C
Thread Size 1/4 in
Connection Port Thread G 1/4
Maximum Operating Pressure 210 bar
Thread Standard G
Seal Material Nitrile Rubber
Mounting Type Inline
Checking stock...
VND
2,278,530.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,278,530.00
*price per unit indicative
"Parker Inline Mounting Hydraulic Flow Control Valve, G 1/4, 210bar, 2000-VALVE, 3L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products