Norgren Knob 3/2 Pneumatic Manual Control Valve 03 Series

RS Stock No.:
0722340
Mfr. Prt No.:
03042502
Brand:
Norgren
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
RS stock number 0722340
Product description Norgren Knob 3/2 Pneumatic Manual Control Valve 03 Series
Manufacturer / Brand Norgren
Manufacturer part number 03042502

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Push Button & Selector - Norgren

3 and 5 port valves for for multi-directional flow and dual supply applications. Suitable for use with cylinders up to 50mm bore. High flow capacity with a wide range of operators.,Manufactured with lightweight corrosion resistant materials.

Button/Button Valve

Note

Due to manufacturer change, valves of 3/2 function now have moulded polymer (Fortron PPS) body which replaces the older metal body

L722340-01L722429-02LD722429-02

Specifications

Attribute Value
Brand Norgren
Control Mechanism Knob
Function 3/2
Connection Port Thread G 1/8
Thread Size 1/8 in
Thread Standard G
Manufacturer Series 03
Control Button/Switch Colour Black
Maximum Operating Pressure 10 bar
Body Material Zinc Alloy
Maximum Flow Rate 335 L/min
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Ports 3/2
Checking stock...
VND
2,375,918.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,375,918.00
*price per unit indicative
"Norgren Knob 3/2 Pneumatic Manual Control Valve 03 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products