SMC 5/2 Pneumatic Solenoid Valve – Solenoid/Solenoid G 1/8 SYJ7000 Series 24V dc
- RS Stock No.:
- 3886879
- Mfr. Prt No.:
- SYJ7220-5LOU-01F-Q
- Brand:
- SMC
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
RS stock number | 3886879 |
Product description | SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 SYJ7000 Series 24V dc |
Manufacturer / Brand | SMC |
Manufacturer part number | SYJ7220-5LOU-01F-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 20, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | SYJ7000 |
Mounting Style | Stand-Alone |
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Solenoid |
Solenoid Fitted | Yes |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 626 L/min |
Solenoid Voltage | 24 V dc |
Solenoid Power Consumption | 0.4 W |
Minimum Operating Pressure | 0.1 MPa |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +50 °C |
Thread Size | 1/8 in |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | G |
Number of Ports | 5/2 |