Dormer Countersink56 mm x12.4mm1 Piece
- RS Stock No.:
- 6667429
- Mfr. Prt No.:
- G13612.4
- Brand:
- Dormer
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
RS stock number | 6667429 |
Product description | Dormer Countersink56 mm x12.4mm1 Piece |
Manufacturer / Brand | Dormer |
Manufacturer part number | G13612.4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Dormer |
Number of Pieces | 1 |
Overall Length | 56 mm |
Head Diameter | 12.4 mm |
Drill Bit Type | Countersink |
Shank Diameter | 8 mm |
Number of Flutes | 3 |
Countersink Angle | 90 ° |
Material | HSS |