Parker Phosphated Steel Hydraulic Ball Valve, KH3/8CFX G 3/8

RS Stock No.:
0727806
Mfr. Prt No.:
KH3/8CFX
Brand:
Parker
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
RS stock number 0727806
Product description Parker Phosphated Steel Hydraulic Ball Valve, KH3/8CFX G 3/8
Manufacturer / Brand Parker
Manufacturer part number KH3/8CFX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2-Way Ball Valves

Parker 2 way ball valves interrupt or facilitate the medium flow. The valves can be equipped with a locking device to avoid unauthorised opening and shutting ensuring the system remains safe.

Features and Benefits

• Easy sealing and operation
• Consistent quality
• Steel
• High corrosion protection
• Nitrile stem seal, Delrin® ball seat

Product Application Information

Suitable for use with petroleum based hydraulic fluids, lubricants, fuel oil and air in most hydraulic applications.

• Agriculture
• Mobile hydraulics
• Air & gas compressors
• Offshore and shipbuilding
• Construction machinery
• Railway industry
• Trucks
• Natural gas

L727799-01

Specifications

Attribute Value
Brand Parker
Body Material Phosphated Steel
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +100 °C
Manufacturer Series KH
Thread Size 3/8 in
Connection Port Thread G 3/8
Maximum Operating Pressure 500 bar
Thread Standard G
Seal Material Nitrile Rubber, POM (Ball Seat)
Number of Ports 2-way
Checking stock...
VND
1,712,632.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,712,632.00
*price per unit indicative
"Parker Phosphated Steel Hydraulic Ball Valve, KH3/8CFX G 3/8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products