RS PRO Bow Shackle, Zinc Plated Steel, 4.75t
- RS Stock No.:
- 3123370
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
RS stock number | 3123370 |
Product description | RS PRO Bow Shackle, Zinc Plated Steel, 4.75t |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
Safety Bow Shackles
Galvanised alloy shackles with safety pin.
Note
Stated safe working loads are in tonnes.
Specifications
Attribute | Value |
Brand | RS PRO |
Pin Type | Split Pin |
Finish | Zinc Plated |
Pin Diameter | 22.4 mm |
Jaw Width | 31.8 mm |
Material | Zinc Plated Steel |
Shackle Type | Bow Shackle |
Shackle Diameter | 19.1 mm |
Safe Working Load | 4.75 t |