SMC Dial Pressure Gauge 0kPa, GZ46-K-02

RS Stock No.:
0209266
Mfr. Prt No.:
GZ46-K-02
Brand:
SMC
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
RS stock number 0209266
Product description SMC Dial Pressure Gauge 0kPa, GZ46-K-02
Manufacturer / Brand SMC
Manufacturer part number GZ46-K-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

GZ46 Vacuum Manometer

Rear central connection.
Coloured dial divided into three zones for easy reading.
Measurement displayed in kPa.


Specifications

Attribute Value
Brand SMC
Minimum Pressure Measurement -100 kPa
Maximum Pressure Measurement 0 kPa
Pressure Gauge Type Dial
Gauge Outside Diameter 42.5 mm
Case Material Steel
Best Accuracy ± 3 %
Checking stock...
VND
319,712.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1319,712.00
*price per unit indicative
"SMC Dial Pressure Gauge 0kPa, GZ46-K-02" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products