Gems Sensors for Various Media Gauge
- RS Stock No.:
- 4554624
- Mfr. Prt No.:
- 3100B0010G01B000
- Brand:
- Gems Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4554624 |
Product description | Gems Sensors for Various Media Gauge |
Manufacturer / Brand | Gems Sensors |
Manufacturer part number | 3100B0010G01B000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Pressure Transmitter - MiniMap (DIN), Series 3000
The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.
SUPPLIED_WITH : plug.
Features & Benefits
Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal ’O’ ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection
Product Application Information
The 3000 Series pressure sensors are ideal for installation where there is limited space.
Specifications
Attribute | Value |
Brand | Gems Sensors |
Minimum Pressure Reading | 0 bar |
Process Connection | G1/4 |
Accuracy | 0.25 % |
Pressure Reading Type | Gauge |
Response Time | 1 ms |
Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type C |
Supply Voltage | 10 → 30 V dc |
Maximum Operating Temperature | +125 °C |
IP Rating | IP65 |
Maximum Pressure Reading | 10 bar |
Output Type | Analogue |
Minimum Operating Temperature | -40 °C |