Spear & Jackson 465 mm Hand Saw
- RS Stock No.:
- 0573227
- Mfr. Prt No.:
- 72-66XRRS
- Brand:
- Spear & Jackson

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0573227 |
Product description | Spear & Jackson 465 mm Hand Saw |
Manufacturer / Brand | Spear & Jackson |
Manufacturer part number | 72-66XRRS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Wood Saw - General Purpose
A saw for cutting most materials including wood, metals, plastic and laminates
The handle is easy to hold and adjusts to 9 postions for sawing in awkward locations
The blade is hardened and tempered for long life and is coated in polyester reducing friction for faster sawing with reduced effort
Blade length 18.5 in.
With an overall length of 470mm this saw can be carried in most tool bags.
Replacement blades available
573-227: Hand Saw
573-441: Saw blade for 573-227
Specifications
Attribute | Value |
Brand | Spear & Jackson |
Blade Length | 465 mm |
Saw Type | Hand Saw |