Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage

RS Stock No.:
3585655
Mfr. Prt No.:
933929100 GML 209 NJ LED 24 VR YE black
Brand:
Hirschmann

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3585655
Product description Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 933929100 GML 209 NJ LED 24 VR YE black
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
RS stock number 3585655
Product description Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 933929100 GML 209 NJ LED 24 VR YE black

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Industrial Standard Hirschmann

A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.

GML Series

Note

These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.

APPROVALS : UL recognised component, CSA certified, VDE

Industry standard
Electronic insert

2P+E
Ambient temperature: -40°C to +90°C

L226445-01

Specifications

Attribute Value
Brand Hirschmann
Pole Format 2P+E
DIN 43650 Type DIN 43650 B
Voltage Rating 24 V ac/dc
Gender Female
Indicator Light Yes
Mounting Type Central Screw
Cable Gland Size PG9
Colour Black
Current Rating 8 A
Protective Circuit Yes
Series GML
IP Rating IP65
Termination Method Screw Down
Cable Diameter 4.5 → 7 mm
Checking stock...
VND
250,454.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1250,454.00
*price per unit indicative
"Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products