Alpha Wire 2 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 100m, Grey Sheath

RS Stock No.:
0393018
Mfr. Prt No.:
5472C SL033
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0393018
Product description Alpha Wire 2 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 100m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 5472C SL033
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
RS stock number 0393018
Product description Alpha Wire 2 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 100m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 5472C SL033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Shielded multipair cables, 24 AWG

Alpha Wire 24 AWG shielded multipair cables are part of the communication and control cables range, that can be used for many applications including control systems, banking systems, computer peripherals and many more.
The cables are fully shielded making them suitable for most IT applications and are widely used in RS 232-C interfaces. The outer sheath is made from grey PVC, helping to protect and shield the inner wire and conductor.


Specifications

Attribute Value
Brand Alpha Wire
Number of Pairs 2
Core Strands 7/0.2 mm
Cross Sectional Area 0.23 mm²
Cable Type Twisted Pair
Outer Sheath Material PVC
Cable Shape Twisted Pair
Voltage Rating 300 V
Shield Type F/UTP
Sheath Colour Grey
Screened/Unscreened Screened
Characteristic Impedance 64 Ω
Outer Diameter 5.38 mm
American Wire Gauge 24 AWG
Length 100 m
Standards Met CE
Checking stock...
VND
7,447,660.00
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
17,447,660.0074,476.60
*price per unit indicative
"Alpha Wire 2 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 100m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products