GREY DIN PANEL TRUNKING W37.5XH50
- RS Stock No.:
- 1369150
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
RS stock number | 1369150 |
Product description | GREY DIN PANEL TRUNKING W37.5XH50 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Cable Trunking
RS PRO Grey DIN Panel Trunking
From the great value brand RS PRO, comes a range of high-quality grey slotted cable trunking. Manufactured out of lead-free and flame-retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation
Features and benefits:
- Quick and easy to install
- 2m length
- Ideal for clean cable management.
- Open and narrow slotted available in this range
- Breakpoints on bars and channel floor
- Self-adhesive tape at the bottom of the trunking acts as a retaining aid
Applications
Cable trunking has an array of application use such as;
- Electrical workshops
- Offices and indoor workspaces
- Schools, Hospitals and Hotels
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Series | Terminal DIN |
Colour | Grey |
Width | 37.5 mm |
Slot Type | Open |
Depth | 50 mm |
Fire Behaviour | Self-extinguishing |
Length | 2 m |
Standards Met | CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472 |
Material | PVC |
Trunking/Chain Type | Slotted Panel Trunking |