Teledyne LeCroy PK400-2 Oscilloscope Probe, Probe Type: Gripper
- RS Stock No.:
- 7240915
- Mfr. Prt No.:
- PK400-2
- Brand:
- Teledyne LeCroy
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7240915 |
Product description | Teledyne LeCroy PK400-2 Oscilloscope Probe, Probe Type: Gripper |
Manufacturer / Brand | Teledyne LeCroy |
Manufacturer part number | PK400-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
LeCroy WaveSurfer Xs-A and MXs-A
Designed to make everyday testing simpler and easier, with intuitive user interface offering single-touch to common measurements and functions.
Note
Optional Wavesurfer accessories include: software packages WSXs-ADVTRIG (Advanced Trigger) 672-1677 and WSXs-MATHSURF (Extended Math) 672-1671; serial data trigger and decode WSXs-12Cbus TD (l2
C
) 672-1680 and WSXs-SPIbus TD (SPI) 672-1683; 30A, 50MHz current probe AP015 (AC/DC, 30Arms, 50Apeak Pulse) 672-1699; high impedance active probe ZS1000 (1GHz, 0.9pF, 1MΩ) 672-1706; soft carrying case WSXs-SOFTCASE 672-1674; mixed signal oscilloscope option MS-250 (250MHz, 1GS/s, 18 channel, 10Mpts/Ch, 108W x 213L x 38D mm) 672-1687; large gripper probe set PK400-1 for 0.10in (2.54mm) pin pitch (includes 10 colour-coded probes) 672-1700SUPPLIED_WITH : Xs-A and MXs-A: passive probe (1 per channel), Man
Dimensions 260 (H) x 340 (W) x 152 (D) mm
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)
Specifications
Attribute | Value |
Brand | Teledyne LeCroy |
Probe Type | Gripper |
Model Number p | PK400-2 |