Irwin Water Pump Pliers Water Pump Pliers, 20 mm Overall Length
- RS Stock No.:
- 8793081
- Mfr. Prt No.:
- 10507628
- Brand:
- Irwin

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8793081 |
Product description | Irwin Water Pump Pliers Water Pump Pliers, 20 mm Overall Length |
Manufacturer / Brand | Irwin |
Manufacturer part number | 10507628 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Irwin Groovelock Water Pump Pliers
The Irwin Groovelock Water Pump 250 mm Pliers are designed with double the number of groove positions when compared to traditional groove joint pliers.
Offering optimal hand and jaw positioning. Also providing an excellent grip.
Specially engineered the all-purpose jaw can grip, hex, square, and flat surfaces.
ProTouch grips are moulded to the handles for user comfort
Press-n-slide button quickly adjusts lower jaw
Specifications
Attribute | Value |
Brand | Irwin |
Cutting Capacity | 57 mm |
Plier Type | Water Pump Pliers |
Overall Length | 20 mm |