HARTING Han D HMC Heavy Duty Power Connector Insert, 40 contacts, 10A, Male

RS Stock No.:
8743493
Mfr. Prt No.:
09212403001
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8743493
Product description HARTING Han D HMC Heavy Duty Power Connector Insert, 40 contacts, 10A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09212403001
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
RS stock number 8743493
Product description HARTING Han D HMC Heavy Duty Power Connector Insert, 40 contacts, 10A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09212403001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han HMC Connectors

The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

Han D HMC Inserts

A selection of Han D HMC inserts in male and female variants and 16B and 24B sizes (40 and 64 contacts), for ratings of 250 V / 10 A, complete with earth. Han D HMC inserts are suitable for use with the Han B HMC range of housings, hoods, frames and Han D HMC contacts. Durable hard wearing inserts capable of 10,000 mating cycles and above. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.

Note

For suitable contacts see 874-3459 and associated range, for hoods and housings see 874-3676 and range, for frames see 874-3430 and range.

APPROVALS : UR, CSA

Rated at 250 V / 10 A
Polycarbonate construction
Limiting temperature -40 to +125° C


Specifications

Attribute Value
Brand HARTING
Gender Male
Type Connector Insert
Series Han D HMC
Pole Format 40P+E
Number of Contacts 40
Number of Rows 4
Voltage Rating 250 V
Current Rating 10 A
Checking stock...
VND
1,361,492.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,361,492.00
*price per unit indicative
"HARTING Han D HMC Heavy Duty Power Connector Insert, 40 contacts, 10A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products