SMC Handle 4/3 Pneumatic Manual Control Valve VH Series
- RS Stock No.:
- 2176137
- Mfr. Prt No.:
- VH210-02
- Brand:
- SMC
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
RS stock number | 2176137 |
Product description | SMC Handle 4/3 Pneumatic Manual Control Valve VH Series |
Manufacturer / Brand | SMC |
Manufacturer part number | VH210-02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC VCH Series
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | VH |
Thread Size | 1/4 in |
Connection Port Thread | Rc 1/4 |
Maximum Operating Pressure | 1 MPa |
Thread Standard | Rc |
Function | 4/3 |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | -5 °C |
Maximum Operating Temperature | +60 °C |
Control Mechanism | Handle |