RS PRO Copper Flat Bar, 15mm W, 3mm H, 1m L

RS Stock No.:
0684305
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0684305
Product description RS PRO Copper Flat Bar, 15mm W, 3mm H, 1m L
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
RS stock number 0684305
Product description RS PRO Copper Flat Bar, 15mm W, 3mm H, 1m L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 15 mm
Thermal Conductivity 391.1 W/mK
Material Copper
Height 3 mm
Hardness 40 to 120 HV
Density 8.92 kg/m³
Length 1 m
Tensile Strength 240 N/mm²
Form Flat Bar
Checking stock...
VND
2,854,710.00
Out of stock
Price Lot (1 Lot of 4)
Lot(s)Per Lot(VND)Per Unit(VND)
12,854,710.00713,677.50
*price per unit indicative
"RS PRO Copper Flat Bar, 15mm W, 3mm H, 1m L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products