RS PRO Hydraulic Hand Pump

RS Stock No.:
0809009
Brand:
RS PRO
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
RS stock number 0809009
Product description RS PRO Hydraulic Hand Pump
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Heavy Duty Polythene Hand Pump

RS PRO heavy duty manual piston-less polythene displacement pump which discharges on the down stroke.
Supplied complete with anti-drip nozzle, thread adaptor for 12 mm bore hose, multi-adaptor for raised screw neck closures, adaptor to fit standard plastic drum internal thread and telescopic dip-tube to suit any drum from 20L to 210L.

Features and Benefits:

Suitable for oils, antifreeze, degreasers and other non -corrosive fluids
Pump is self-priming and has a displacement of approximately 250 ml per stroke - pump has the ability to use liquid stored in its housing to generate a vacuum on the suction line
Pump is easy to operate

Typical Applications:

Hydraulic hand pumps do not require power and are ideal on manufacturing and processing plants to empty out large barrels into smaller measuring vessels, storage can and canisters. Hydraulic hand pumps are available in a wide range of pump styles and flow rates with varying pressure options tailored to different applications.

FAQs

How Do Hydraulic Hand Pumps Work?
Hydraulic hand pumps contain a reservoir of fluid that is typically activated by a lever. When the lever is pumped ’downward’ it generates pressure on the fluid which leads to it being displaced through the outlet. When the lever is pumped up it ’sucks in’ water from the inlet, resetting the reservoir for the next activation. Hydraulic hand pumps contain safeguard valves that prevent fluid being sucked back in through the outlet.

What does single acting and double acting refer to in pumps?
Positive displacement pumps differ from centrifugal pumps in that they use mechanical energy to transfer fluid. If the displacement is on the forward stroke only then the pump is single acting. However if the pump displaces liquid on the forward and return stoke then the pump is double acting.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Operation Hand Operated
Displacement per Stroke 1st Stage 210 L
Checking stock...
VND
2,574,768.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,574,768.00
*price per unit indicative
"RS PRO Hydraulic Hand Pump" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products