Hanna Instruments HI 146-2008 Wireless Digital Thermometer, for Food Industry, Industrial Use
- RS Stock No.:
- 0442592
- Mfr. Prt No.:
- HI-146-2008
- Brand:
- Hanna Instruments
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0442592 |
Product description | Hanna Instruments HI 146-2008 Wireless Digital Thermometer, for Food Industry, Industrial Use |
Manufacturer / Brand | Hanna Instruments |
Manufacturer part number | HI-146-2008 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HI-146–2008 Wall Mount Thermometer
SUPPLIED_WITH : Instructions, integral stainless steel thermistor
Wall-mounted for continuous and low maintenance measurement
Rugged, simple to use and clean
Stainless steel 110 mm probe with 1 meter cable, ideal for air, liquid, refrigerated and semi-solid foods
Sensor type: Thermistor
Large LCD display
Automatic calibration check facility to ensure high consistent accuracy
3000 hours of continuous use with 1 AA battery (supplied)
Dimensions 170 x 52 x 24 mm
Weight 140 g
Specifications
Attribute | Value |
Brand | Hanna Instruments |
Absolute Maximum Temperature Measurement | +150 °C |
Thermometer Type | Wireless |
Application | Food Industry, Industrial |
Best Accuracy | ±0.3 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 110 mm |
Width | 86 mm |
Height | 43 mm |
Model Number p | HI 146-2008 |
Weight | 150 g |
Battery Type | AA |
Temperature Scale | Centigrade, Fahrenheit |