RS PRO ESD Foam 305mm width
- RS Stock No.:
- 8153509
- Brand:
- RS PRO
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
RS stock number | 8153509 |
Product description | RS PRO ESD Foam 305mm width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Packaging Type | High Density ESD Foam |
Anti-Static | No |
Thickness | 6 mm |
Width | 305 mm |
Colour | Black |
Tensile Strength | 70 kPa |
Length | 305 mm |
Type | Foam |
Static Shielding | Yes |
Dissipative | No |
Complies with EN 61340-5-1 | Yes |
Conductive | Yes |
Foam Type | Pin Insertion |
Volume Resistance | ≤ 2.5 x 10^2 Ω |
Surface Resistance | 1 x 10^2 → ≤ 1 x 10^5 Ω |