TE Connectivity, 1Ω 2.5kW Wire Wound Chassis Mount Resistor TE2500B1R0J ±5%

RS Stock No.:
7015888
Mfr. Prt No.:
TE2500B1R0J
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7015888
Product description TE Connectivity, 1Ω 2.5kW Wire Wound Chassis Mount Resistor TE2500B1R0J ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number TE2500B1R0J
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
RS stock number 7015888
Product description TE Connectivity, 1Ω 2.5kW Wire Wound Chassis Mount Resistor TE2500B1R0J ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number TE2500B1R0J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Power Wire Wound Resistor TE Series 2500W

TE Connectivity's TE Series provides a high power resistive solution for railway applications. With a mullite coating, these wire wound resistors offer a 2500W power rating. Featuring flameproof construction, a corrugated ribbon element allows for rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

High power rating
3x overload for 5 Seconds
Optimised for applications requiring stability and reliability


Specifications

Attribute Value
Brand TE Connectivity
Resistance 1 Ω
Power Rating 2.5 kW
Series TE
Package/Case Tubular
Tolerance ±5 %
Technology Wire Wound
Termination Style Solder Lug
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +255 °C
Minimum Temperature Coefficient -440 ppm/°C
Maximum Temperature Coefficient +440 ppm/°C
Overall Diameter 60 mm
Overall Height 119 mm
Overall Length 600 mm
Checking stock...
VND
3,775,240.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,775,240.00
*price per unit indicative
"TE Connectivity, 1Ω 2.5kW Wire Wound Chassis Mount Resistor TE2500B1R0J ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products