RS PRO ESD Foam 800mm width
- RS Stock No.:
- 7989326
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
RS stock number | 7989326 |
Product description | RS PRO ESD Foam 800mm width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Packaging Type | ESD Foam |
Brand | RS PRO |
Anti-Static | Yes |
Thickness | 6 mm |
Width | 800 mm |
Colour | Pink |
Tensile Strength | 70 kPa |
Length | 1 m |
Type | Foam |
Static Shielding | No |
Dissipative | Yes |
Complies with EN 61340-5-1 | Yes |
Conductive | No |
Foam Type | Pin Insertion |
Surface Resistance | 1 x 10^7 → < 1 x 10^11 Ω |