Honeywell 43-TV-03-18, 12 Input Channels, Graphical Chart Recorder Measures Current, Resistance, Temperature, Voltage
- RS Stock No.:
- 8332800
- Mfr. Prt No.:
- TVEZGR-61-600-11-0-000-000000-000
- Brand:
- Honeywell

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8332800 |
Product description | Honeywell 43-TV-03-18, 12 Input Channels, Graphical Chart Recorder Measures Current, Resistance, Temperature, Voltage |
Manufacturer / Brand | Honeywell |
Manufacturer part number | TVEZGR-61-600-11-0-000-000000-000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8332800 |
Product description | Honeywell 43-TV-03-18, 12 Input Channels, Graphical Chart Recorder Measures Current, Resistance, Temperature, Voltage |
Manufacturer / Brand | Honeywell |
Manufacturer part number | TVEZGR-61-600-11-0-000-000000-000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
eZrend GR
eZtrend GR from Honeywell is a cost-effective, general purpose DIN size electronic data recorder that easily replaces 100 mm paper strip chart recorders. Doing so, enables you to capture continuous and batch data electronically. Data is recorded in a secure digital format, eliminating interpolation errors that can arise from transposing data from a chart to a spreadsheet for analysis.
The chart recorder reliably records electronic data in a secure format from directly connected sensors or transmitters.
The eZtrend GR creates encrypted data files that can only be read and analysed using the TrendManager Pro software tools to ensure data integrity.
5.7” Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen with rapid navigation
Front USB port as standard for keyboard and mouse.
1 GB on-board non-volatile memory
Removable USB storage
No moving parts, all solid-state Flash memory
Password Protection
ESS - Extended Security System
Health Watch for preventative maintenance
Independent Chart and Logging speeds
Rapid review and replay of data at recorder
Credits available for ordering firmware options
Credits available for ordering firmware options
5 credits- 833-2807
10 credits- 833-2816
20 credits- 833-2819
Specifications
Attribute | Value |
Brand | Honeywell |
Power Source | Mains |
Width | 144 mm |
Length | 200 mm |
Maximum Operating Voltage | 250 V ac |
Maximum Voltage Measurement | 50 V dc |
Maximum Resistance Measurement | 0 → 4000Ω |
Number of Inputs | 12 |
Recorder Input Type | mV,V,mA,Thermocouple,RTD,O |
Best Temperature Measurement Accuracy | ±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) % |
IP Rating | IP54 |
Number of Outputs | 8 |
Height | 144 mm |
Model Number p | 43-TV-03-18 |
Best Current Measurement Accuracy | ±0.2 % |
Weight | 2.4 kg |
Chart Type | Graphical |
Minimum Operating Voltage | 100 V ac |
Plug Type | IEC Power Plug, US Power Cord |
Maximum Current Measurement | 20 mA |
Parameter Measured | Current, Resistance, Temperature, Voltage |
Maximum Temperature Measurement | +100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C |
Best Voltage Measurement Accuracy | ±0.1 %, ±0.2 % |
Best Resistance Measurement Accuracy | ±0.1 % |